Cart

CTS1336X9010B2BE3

VISHAY CTS1336X9010B2BE3

image shown is a representation only

VISHAY

TA 33uF 10V 10% AXIAL
Supplier: Vishay
Matchcode: TA33U10V
Rutronik No.: KTA7938
Unit Pack: 75
MOQ: 75
Packaging: BULK
On request
2.80 $
210.00 $

Prices

75 2.80 $
150 2.53 $
225 2.51 $
300 2.48 $
450 2.43 $

Parameter

C(N)
33µ F
U(N)
10 V
ESR
5 Ohm
Tolerance
10 %
Leakage current
3.3 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
12.04 mm
Width
4.9 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?