Cart

CTS1226X9040C2PE3

VISHAY CTS1226X9040C2PE3

image shown is a representation only

VISHAY

TA 22uF 40V 10% AXIAL
Supplier: Vishay
Matchcode: TA22U40V
Rutronik No.: KTA7243
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
8.77 $
4,385.00 $

Prices

500 8.77 $
1,000 7.90 $
1,500 7.82 $
2,500 7.76 $
4,500 7.60 $

Parameter

C(N)
22µ F
U(N)
40 V
ESR
2 Ohm
Tolerance
10 %
Leakage current
8.8 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
17.42 mm
Width
7.5 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?