Cart

CTS1106X0040C2GE3

VISHAY CTS1106X0040C2GE3

image shown is a representation only

VISHAY

TA 10uF 40V 20% AXIAL
Supplier: Vishay
Matchcode: TA10U40V
Rutronik No.: KTA7596
Unit Pack: 250
MOQ: 250
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
6.85 $
1,712.50 $

Prices

250 6.85 $
500 6.73 $
1,000 6.57 $

Parameter

C(N)
10µ F
U(N)
40 V
ESR
2 Ohm
Tolerance
20 %
Leakage current
4 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
17.42 mm
Width
7.5 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?