Cart

CTS1106X0025B2G

VISHAY CTS1106X0025B2G

image shown is a representation only

VISHAY

TA 10uF 25V 20% AXIAL _NO ROHS
Supplier: Vishay
Matchcode: TA10U25VB
Rutronik No.: KTA4601
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
On request
2.00 $
1,000.00 $

Prices

500 2.00 $
1,000 1.79 $
1,500 1.78 $
2,000 1.73 $

Parameter

C(N)
10µ F
U(N)
25 V
ESR
5 Ohm
Tolerance
20 %
Leakage current
2.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
12.04 mm
Width
4.9 mm
Dissip.factor
0.06
Case code
B
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
AMMOPACK
Leadfree Defin.
1
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?