Cart

CTS1106X0025B2BE3

VISHAY CTS1106X0025B2BE3

image shown is a representation only

VISHAY

TA 10uF 25V 20% AXIAL
Supplier: Vishay
Matchcode: TA10U25V
Rutronik No.: KTA7826
Unit Pack: 75
MOQ: 75
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.07 $
155.25 $

Prices

75 2.07 $
150 2.04 $
225 1.98 $

Parameter

C(N)
10µ F
U(N)
25 V
ESR
5 Ohm
Tolerance
20 %
Leakage current
2.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
12.04 mm
Width
4.9 mm
Dissip.factor
0.06
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
AXIAL
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?