Cart

CS3M-E3/I

VISHAY CS3M-E3/I

image shown is a representation only

VISHAY

RECT 1000V 100A 0.85V DO-214AB
Supplier: Vishay
Matchcode: CS3M-E3/I
Rutronik No.: DSGL6252
Unit Pack: 3500
MOQ: 1400
package: TO263
Packaging: REEL
On request
0.2556 $
894.60 $

Prices

1,400 0.2556 $
7,000 0.2377 $
10,500 0.2262 $
14,000 0.2045 $
21,000 0.1879 $

Parameter

V(RRM)
1000 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
0.85 V
trr
2.8 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
FAST
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?