Cart

CRHV2512BF820MJKET

VISHAY

HV2512 820M 5% 1W HIGHVOLT
Supplier: Vishay
Matchcode: RC2512820M5%
Rutronik No.: WRC56815
Unit Pack: 250
MOQ: 250
package: 2512
Packaging: REEL
On request
1.94 $
485.00 $

Prices

250 1.94 $
500 1.62 $
750 1.58 $
1,000 1.56 $
1,250 1.51 $

Parameter

Resistor value
820M Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
3000 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?