Cart

CRHV2512AF33M0FKET

VISHAY

CRHV2512 AF 33,0M 1% 1W TK100
Supplier: Vishay
Matchcode: RC251233,0M1%
Rutronik No.: WRC54722
Unit Pack: 250
MOQ: 250
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.23 $
557.50 $

Parameter

Resistor value
33M Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Max.oper.temp.
150 °C
Max.oper.volt.
3000 V
Spec.features
HIGH VOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?