Cart

CRHV2010AF3M30FMFT

VISHAY

CRHV2010 A F 3304 F 300 E2
Supplier: Vishay
Matchcode: RC20104,30M1%
Rutronik No.: WRC51961
Unit Pack: 250
MOQ: 250
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.82 $
705.00 $

Prices

250 2.82 $
20,000 2.70 $

Parameter

Resistor value
3,3M Ω
Temp.coeff.
300 ppm
Res.tolerance
1 %
Power rating
0.5 W
Max.oper.temp.
150 °C
Max.oper.volt.
2000 V
Spec.features
HIGH VOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?