Cart

CRCW251282K0FKEHHP

VISHAY

CRCW2512 100 82,0K 1% E82 E3 HP
Supplier: Vishay
Matchcode: RC251282,0K1%
Rutronik No.: WRC51865
Unit Pack: 4000
MOQ: 100000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2301 $
23,010.00 $

Parameter

Resistor value
82K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?