Cart

CRCW25122R70JNEG

VISHAY

CRCW2512 200 2,7R 5% E67 E3
Supplier: Vishay
Matchcode: RC25122,7R5%
Rutronik No.: WRC55403
Unit Pack: 2000
MOQ: 100000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0501 $
5,010.00 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
2.7 Ω
Package
2512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?