Cart

CRCW25122R20FKEGHP

VISHAY

HP2512 2,2R 1% 1,5W HIGHPOWER
Supplier: Vishay
Matchcode: RC25122,2R1%
Rutronik No.: WSR1203
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.311 $
622.00 $

Prices

2,000 0.311 $
4,000 0.2599 $
6,000 0.2532 $
8,000 0.2488 $
12,000 0.2421 $

Parameter

Resistor value
2.2 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
500 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?