Cart

CRCW251220R0JNEH

VISHAY

CRCW2512 200 20R 5% E82 E3
Supplier: Vishay
Matchcode: RC251220R5%
Rutronik No.: WRC40561
Unit Pack: 4000
MOQ: 100000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0541 $
5,410.00 $

Parameter

Resistor value
20 Ω
Package
2512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?