Cart

CRCW2010549KFKEFHP

VISHAY

CRCW2010 549K 1% TK100 1W HP
Supplier: Vishay
Matchcode: RC2010549K1%
Rutronik No.: WRC51177
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1411 $
564.40 $

Prices

4,000 0.1411 $
52,000 0.1335 $

Parameter

Resistor value
549K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
HIGHPOWER
IEC-series
E48
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?