Cart

CRCW201043R0FKEFHP

VISHAY

CRCW2010 43R 1% 1W TK100 HP
Supplier: Vishay
Matchcode: RC201043R1%
Rutronik No.: WSR1480
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1446 $
578.40 $

Prices

4,000 0.1446 $
52,000 0.1432 $

Parameter

Resistor value
43 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?