Cart

CRCW2010100KJNEF

VISHAY

CRCW2010 100K 5% TK200 E3 E82
Supplier: Vishay
Matchcode: RC2010100K5%
Rutronik No.: WRC50510
Unit Pack: 4000
MOQ: 100000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0397 $
3,970.00 $

Parameter

Resistor value
100K Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
200 ppm
Max.oper.volt.
400 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?