Cart

CRCW20100000Z0EF

VISHAY

CRCW2010 0R0 E02 e3
Supplier: Vishay
Matchcode: RC20100R
Rutronik No.: WRC44395
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.041 $
164.00 $

Prices

4,000 0.041 $
12,000 0.039 $
28,000 0.0385 $

Parameter

Resistor value
0 Ω
Package
2010
Max.oper.volt.
400 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
5 AMPERE
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?