Cart

CRCW121856R0JNEKHP

VISHAY

CRCW1218 56R 5% E82 E3 HP
Supplier: Vishay
Matchcode: RC121856R5%
Rutronik No.: WRC54252
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2601 $
1,040.40 $

Prices

4,000 0.2601 $
20,000 0.2485 $

Parameter

Resistor value
56 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1218
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?