Cart

CRCW12104R70JNEAHP

VISHAY

CRCW1210 200 4,7R 5% 0,75W HP
Supplier: Vishay
Matchcode: RC12104,7R5%
Rutronik No.: WRC55175
Unit Pack: 5000
MOQ: 50000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1167 $
5,835.00 $

Parameter

Resistor value
4.7 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?