Cart

CRCW12101K00FKEAHP

VISHAY

CRCW1210 100 1,00K 1% 0,75W HP
Supplier: Vishay
Matchcode: RC12101,00K1%
Rutronik No.: WRC54167
Unit Pack: 5000
MOQ: 100000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.091 $
9,100.00 $

Parameter

Resistor value
1K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?