Cart

CRCW1210180KFKEA

VISHAY

CRCW1210 100 180K 1% ET1 E3
Supplier: Vishay
Matchcode: RC1210180K1%
Rutronik No.: WRC40849
Unit Pack: 5000
MOQ: 100000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0252 $
2,520.00 $

Parameter

Resistor value
180K Ω
Package
1210
Res.tolerance
1 %
Power rating
0.33 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?