Cart

CRCW1210100KJNEAHP

VISHAY

CRCW1210 200 100K 5% 0,75W HP
Supplier: Vishay
Matchcode: RC1210100K5%
Rutronik No.: WRC55169
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0687 $
343.50 $

Prices

5,000 0.0687 $
55,000 0.0681 $

Parameter

Resistor value
100K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?