Cart

CRCW12065R60JNEAHP

VISHAY

CRCW1206 200 5,6R 5% ET1 E3 HP
Supplier: Vishay
Matchcode: TR12065,6R5%
Rutronik No.: WRC54465
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0241 $
120.50 $

Prices

5,000 0.0241 $
55,000 0.0234 $
100,000 0.0232 $

Parameter

Resistor value
5.6 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?