Cart

CRCW12064K70JNEAIF

VISHAY

PS1206 4,7K 5% 0,25W PULSE/SURG
Supplier: Vishay
Matchcode: RC12064,7K5%
Rutronik No.: WRC54715
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.1421 $
710.50 $

Prices

5,000 0.1421 $
10,000 0.1188 $
15,000 0.1157 $
20,000 0.1137 $
30,000 0.1107 $

Parameter

Resistor value
4,7K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?