Cart

CRCW120633K0FKEAHP

VISHAY

HP1206 33K 1% 0,75W HIGHPOWER
Supplier: Vishay
Matchcode: RC120633K1%
Rutronik No.: WSR1775
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Soon available
0.0055 $
27.50 $

Prices

5,000 0.0055 $
10,000 0.0046 $
20,000 0.0044 $
50,000 0.0042 $

Parameter

Resistor value
33K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?