Cart

CRCW1206330RFKEAHP

VISHAY

CRCW1206 100 330R 1% ET1 E3 HP
Supplier: Vishay
Matchcode: TR1206330R1%
Rutronik No.: WRC53757
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02711 $
135.55 $

Prices

5,000 0.02711 $
50,000 0.0259 $

Parameter

Resistor value
330 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?