Cart

CRCW12061R58FKEA

VISHAY

D25/CRCW1206 100 1R58 1% ET1 E3
Supplier: Vishay
Matchcode: RC12061,58R1%
Rutronik No.: WRC55903
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.01061 $
53.05 $

Prices

5,000 0.01061 $
50,000 0.0099 $
100,000 0.00947 $

Parameter

Resistor value
1.58 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?