Cart

CRCW12061K00FKEAHP

VISHAY

HP1206 1K 1% 0,5W HIGHPOWER
Supplier: Vishay
Matchcode: RC12061K1%
Rutronik No.: WRC54448
Unit Pack: 5000
MOQ: 10000
package: 1206
Packaging: REEL
On request
0.0513 $
513.00 $

Prices

10,000 0.0513 $
20,000 0.05 $
30,000 0.0491 $
50,000 0.0478 $

Parameter

Resistor value
1K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?