Cart

CRCW1206100MJPEAHR

VISHAY

CRCW1206 500 100M 5% ET1 E3 HR
Supplier: Vishay
Matchcode: TR1206100M5%
Rutronik No.: WRC54094
Unit Pack: 5000
MOQ: 100000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1264 $
12,640.00 $

Parameter

Resistor value
100M Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
500 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?