Cart

CRCW12060000Z0EA

VISHAY

D25/CRCW1206 0R0 ET1 E3
Supplier: Vishay
Matchcode: RC12060R
Rutronik No.: WRC43672
Unit Pack: 5000
MOQ: 100000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0083 $
830.00 $

Parameter

Resistor value
0 Ω
Package
1206
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
3,5A
Value Range
JUMPER
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?