Cart

CRCW080563R4FKEAHP

VISHAY

CRCW0805 100 63,4R 1% ET1 E3 HP
Supplier: Vishay
Matchcode: RC080563,4R1%
Rutronik No.: WRC53802
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0375 $
187.50 $

Prices

5,000 0.0375 $
50,000 0.0359 $

Parameter

Resistor value
63.4 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?