Cart

CRCW08053K30FKEAHP

VISHAY

HP0805 3,3K 1% 0,5W HIGHPOWER
Supplier: Vishay
Matchcode: RC08053,3K1%
Rutronik No.: WRC56358
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: INDIVIDUAL
On request
0.0342 $
342.00 $

Prices

10,000 0.0342 $
20,000 0.0333 $
40,000 0.0328 $
60,000 0.0319 $

Parameter

Resistor value
3,3K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?