Cart

CRCW08052K20FKEA

VISHAY

RC0805 2,2K 1% 0,125W TK100
Supplier: Vishay
Matchcode: RC08052,2K1%
Rutronik No.: WRC58202
Unit Pack: 5000
MOQ: 100000
package: 0805
Packaging: REEL
On request
0.007 $
700.00 $

Parameter

Resistor value
2,2K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Value Range
10R-1M
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?