Cart

CRCW08051R00JNEC

VISHAY

RC0805 1R 5% 0,125W TK200
Supplier: Vishay
Matchcode: RC08051R5%
Rutronik No.: WRC51520
Unit Pack: 20000
MOQ: 20000
package: 0805
Packaging: REEL
In Stock
0.01 $
200.00 $

Prices

20,000 0.01 $
60,000 0.0078 $
100,000 0.0062 $
260,000 0.0056 $

Parameter

Resistor value
1 Ω
Package
0805
Res.tolerance
5 %
Power rating
0.125 W
Temp.coeff.
200 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
84 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?