Cart

CRCW0805165RFKEA

VISHAY

D12/CRCW0805 100 165R 1% ET1 E3
Supplier: Vishay
Matchcode: RC0805165R1%
Rutronik No.: WRC39951
Unit Pack: 5000
MOQ: 100000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0068 $
680.00 $

Parameter

Resistor value
165 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
75 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?