Cart

CRCW080512K4FKEAHP

VISHAY

HP0805 12,4K 1% 0,5W HIGHPOWER
Supplier: Vishay
Matchcode: RC080512,4K1%
Rutronik No.: WRC57022
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
On request
0.0349 $
349.00 $

Prices

10,000 0.0349 $
20,000 0.034 $
40,000 0.0334 $
60,000 0.0325 $

Parameter

Resistor value
12,4K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?