Cart

CRCW080510K0WKEATR

VISHAY

D12/CRCW0805-TR 100 10K +0-30%
Supplier: Vishay
Matchcode: AR080510K+0-30%
Rutronik No.: WRC46019
Unit Pack: 5000
MOQ: 50000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0262 $
1,310.00 $

Prices

50,000 0.0262 $
115,000 0.0259 $

Parameter

Resistor value
10K Ω
Temp.coeff.
100 ppm
Res.tolerance
-30 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?