Cart

CRCW0805100RDHEAP

VISHAY

D12/CRCW0805P 50 100R 0,5% E3
Supplier: Vishay
Matchcode: TR0805100R0,5%
Rutronik No.: WRC40113
Unit Pack: 5000
MOQ: 100000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0166 $
1,660.00 $

Parameter

Resistor value
100 Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?