Cart

CRCW060347R0FKEA

VISHAY

D11/CRCW0603 100 47R0 1% ET1 E3
Supplier: Vishay
Matchcode: RC060347,0R1%
Rutronik No.: WRC51661
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0122 $
61.00 $

Prices

5,000 0.0122 $
50,000 0.0094 $
100,000 0.0075 $
250,000 0.0068 $

Parameter

Resistor value
47 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?