Cart

CRCW06033R00FKEAHP

VISHAY

CRCW0603-HP 100 3R00 1% ET1 E3
Supplier: Vishay
Matchcode: RC06033,00R1%
Rutronik No.: WRC55803
Unit Pack: 5000
MOQ: 100000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.033 $
3,300.00 $

Parameter

Resistor value
3 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
HIGHPOWER
IEC-series
E3
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
58 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?