Cart

CRCW060327K0CHEAP

VISHAY

D11/CRCW0603-P 50 27K 0.25% E3
Supplier: Vishay
Matchcode: RC060327,0K0,25%
Rutronik No.: WRC55562
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0665 $
332.50 $

Prices

5,000 0.0665 $
50,000 0.0653 $
100,000 0.0635 $

Parameter

Resistor value
27K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.25 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
61 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?