Cart

CRCW06031K10FKEC

VISHAY

RC0603 1,1K 1% 0,1W TK100
Supplier: Vishay
Matchcode: RC06031,1K1%
Rutronik No.: WRC58758
Unit Pack: 20000
MOQ: 100000
package: 0603
Packaging: REEL
On request
0.0044 $
440.00 $

Prices

100,000 0.0044 $
200,000 0.0043 $

Parameter

Resistor value
1,1K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
93 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?