Cart

CRCW06031K00FHEAP

VISHAY

D11/CRCW0603-P 50 1K00 1% ET1E3
Supplier: Vishay
Matchcode: RC06031,00K1%
Rutronik No.: WRC55155
Unit Pack: 5000
MOQ: 100000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0161 $
1,610.00 $

Parameter

Resistor value
1K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
61 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?