Cart

CRCW060313K0FKEAHP

VISHAY

CRCW0603-HP 100 13K0 1% ET1 E3
Supplier: Vishay
Matchcode: RC060313,0K1%
Rutronik No.: WRC55459
Unit Pack: 5000
MOQ: 100000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0206 $
2,060.00 $

Prices

100,000 0.0206 $
115,000 0.0204 $

Parameter

Resistor value
13K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?