Cart

CRCW0402750RFKED

VISHAY

RC0402 750R 1% 0,063W TK100
Supplier: Vishay
Matchcode: RC0402750R1%
Rutronik No.: WRC58444
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL
On request
0.0043 $
430.00 $

Parameter

Resistor value
750 Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?