Cart

CRCW040268R1FKEDHP

VISHAY

CRCW0402-HP 100 68R1 1% ET7 e3
Supplier: Vishay
Matchcode: RC040268,1R1%
Rutronik No.: WRC51761
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00948 $
948.00 $

Parameter

Resistor value
68.1 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?