Cart

CRCW0402240RFKED

VISHAY

RC0402 240R 1% 0,063W TK100
Supplier: Vishay
Matchcode: RC0402240R1%
Rutronik No.: WRC57739
Unit Pack: 10000
MOQ: 100000
Packaging: REEL
On request
0.0043 $
430.00 $

Parameter

Resistor value
220 Ω
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Value Range
10R-1M
Technology
100
IEC-series
125
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
68 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?