Cart

CRCW04020000Z0EDHP

VISHAY

CRCW0402-HP 0R0 1% ET7 e3
Supplier: Vishay
Matchcode: RC04020R1%
Rutronik No.: WRC51766
Unit Pack: 10000
MOQ: 20000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0272 $
544.00 $

Prices

20,000 0.0272 $
50,000 0.021 $
100,000 0.0167 $

Parameter

Resistor value
0 Ω
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
HIGHPOWER
Value Range
JUMPER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?