Cart

CRASA20K0F1K00TA

VISHAY

CN0612R4 20K/1K 1% 0,063W CONVE
Supplier: Vishay
Matchcode: CN0612R420K1K1%
Rutronik No.: WWN4970
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
On request
0.08 $
400.00 $

Prices

5,000 0.08 $
10,000 0.0795 $
15,000 0.079 $
20,000 0.0782 $

Parameter

Resistor value
20K/1K Ω
Package
0612
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
100 ppm
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?