Cart

CRA06S0838K20JTA

VISHAY

CN1206R4 8,2K 5% 0,063W CONVEX
Supplier: Vishay
Matchcode: CN1206R48,2K5%
Rutronik No.: WWN4953
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
0.0159 $
79.50 $

Prices

5,000 0.0159 $
10,000 0.0157 $
20,000 0.0156 $
30,000 0.0155 $
50,000 0.0153 $

Parameter

Resistor value
8,2K Ω
Package
1206
Res.tolerance
5 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?